This silicon transient voltage suppressor diode features a maximum reverse voltage of 7.88V and a maximum non-repetitive peak reverse power dissipation of 400W. The diode is packaged in a DO-214AC package and has a maximum power dissipation of 1W. It is suitable for use in applications where transient voltage suppression is required, such as in electronic circuits that are prone to voltage spikes.
Checking distributor stock and pricing after the page loads.
Vishay P4SMA7.5A/11 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.4 |
| Breakdown Voltage-Min | 7.13 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 7.88 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.