Trans Voltage Suppressor Diode, 64.1V V(RWM), Unidirectional,
Checking distributor stock and pricing after the page loads.
Vishay P4SMA75A/51 technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 64.1 |
| Clamping Voltage-Max | 104 |
| Breakdown Voltage-Nom | 75 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.