This silicon bidirectional transient voltage suppressor diode features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a dual terminal position and is packaged in a DO-214AC SMA with 2 pins. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum reverse voltage is 7.02V, minimum breakdown voltage is 7.79V, and maximum breakdown voltage is 8.61V. The maximum non-repetitive peak reverse power dissipation is 400W and the maximum power dissipation is 3.3W.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7.02 |
| Breakdown Voltage-Min | 7.79 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 8.61 |
| Power Dissipation-Max | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |