Unidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AC surface mount package. Features 400W peak pulse power dissipation, 77.9V minimum breakdown voltage, and 113V clamping voltage. Operates with a 70.1V reverse standoff voltage and exhibits 1µA leakage current. Designed for transient voltage suppression with a maximum surge current of 40A. RoHS compliant and suitable for operating temperatures from -65°C to 150°C.
Vishay P4SMA82A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 113V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 70.1V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 77.9V |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | Yes |
| Series | P4SMA, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA82A-E3/61 to view detailed technical specifications.
No datasheet is available for this part.