The P4SMA82CAHE3/5A is a surface mount transient voltage suppressor from Vishay, featuring a clamping voltage of 113V and a maximum operating temperature of 150°C. It has a minimum breakdown voltage of 77.9V and a maximum power dissipation of 400W. The device is bidirectional and has a maximum reverse leakage current of 1uA. It is available in a tape and reel packaging with 7500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P4SMA82CAHE3/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 113V |
| Direction | Bidirectional |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 70.1V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4SMA82CAHE3/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.