Sign in to ask questions about the Vishay P600G-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P600G-E3/54 technical specifications.
| Average Rectified Current | 6A |
| Package/Case | P |
| Forward Current | 22A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| Reverse Recovery Time | 2.5us |
| Reverse Recovery Time-Max | 2.5ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P600G-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
