
Rectifier diode with a maximum repetitive peak reverse voltage of 1000 V and a continuous average forward current of 6 A. This silicon diode features a plastic package with axial terminals and operates within a temperature range of -50°C to 150°C. Designed for general-purpose rectification, it offers a single diode element and two terminals.
Sign in to ask questions about the Vishay P600M-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P600M-E3/54 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay P600M-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.