Sign in to ask questions about the Vishay P6KA18HE3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6KA18HE3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 26.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 16.2V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 22.6A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 14.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 14.5V |
| Series | Automotive, AEC-Q101, PAR® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KA18HE3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.