The P6KE100A is a unidirectional transient voltage suppressor with a clamping voltage of 137V and a minimum breakdown voltage of 95V. It can withstand a peak pulse power of 600W and a peak pulse current of 4.4A. The device is rated for operation between -55°C and 175°C and is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 137V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |