
Unidirectional TVS Diode, 600W Peak Pulse Power, 4.4A Peak Pulse Current. Features a 137V clamping voltage and 85.5V reverse standoff voltage. Breakdown voltage ranges from 95V to 105V. Operates across a wide temperature range of -65°C to 175°C. Packaged in a DO-204AC (DO-15) through-hole plastic package, supplied on tape and reel. RoHS compliant.
Vishay P6KE100A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 137V |
| Clamping Voltage-Max | 137V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 105V |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE100A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.