Unidirectional TVS Diode, 600W Peak Pulse Power, 4.4A Peak Pulse Current, 100A Max Surge Current. Features 95V Minimum Breakdown Voltage, 137V Clamping Voltage, and 85.5V Reverse Standoff Voltage. Operates within a -55°C to 175°C temperature range with 1µA leakage current. Packaged in a DO-204AC (DO-15) through-hole plastic package, supplied on tape and reel. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 137V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |