The P6KE10A/4 is a unidirectional surge protector diode with a clamping voltage of 14.5V and a leakage current of 10uA. It operates over a temperature range of -55°C to 175°C and can withstand a maximum surge current of 100A. The device is packaged in a DO-204AC package and is available in quantities of 4000 per reel. It has a peak pulse power rating of 600W and a reverse breakdown voltage of 9.5V.
Vishay P6KE10A/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 14.5V |
| Leakage Current | 10uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS | Not Compliant |
No datasheet is available for this part.