
The P6KE10A/54 is a unidirectional transient voltage suppressor with a clamping voltage of 14.5V and a peak pulse power rating of 600W. It operates over a temperature range of -55°C to 175°C and is packaged in a DO-204AC case. The device is not RoHS compliant and is available in quantities of 4000 per reel. It can withstand a maximum surge current of 100A and has an operating supply voltage of 8.55V.
Vishay P6KE10A/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 14.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
