
Unidirectional TVS Diode, 600W Peak Pulse Power, 41.4A Peak Pulse Current. Features a 9.5V to 10.5V breakdown voltage range and 14.5V clamping voltage. Operates from -65°C to 175°C with a 10µA max reverse leakage current. Housed in a DO-204AC package with axial termination for through-hole mounting. RoHS compliant.
Sign in to ask questions about the Vishay P6KE10A-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6KE10A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 14.5V |
| Clamping Voltage-Max | 14.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 10.5V |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 41.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 41.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE10A-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
