
The P6KE10AHE3/73 is a unidirectional Zener diode with a clamping voltage of 14.5V and a minimum breakdown voltage of 9.5V. It has a maximum reverse leakage current of 10uA and a maximum surge current of 100A. The diode is rated for operation up to 175°C and is packaged in a DO-204AC case for through-hole mounting. It is part of the TransZorb series and meets AEC-Q101 standards.
Sign in to ask questions about the Vishay P6KE10AHE3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6KE10AHE3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 14.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.55V |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE10AHE3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
