Diode TVS Single Bi-Dir 8.55V 600W 2-Pin DO-15 Bulk
Vishay P6KE10CA-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 14.5V |
| Leakage Current | 20uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 41.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.