Sign in to ask questions about the Vishay P6KE10CA-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6KE10CA-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 14.5V |
| Clamping Voltage-Max | 14.5V |
| Direction | Bidirectional |
| Leakage Current | 20uA |
| Max Breakdown Voltage | 10.5V |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 41.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE10CA-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.