
Bidirectional TVS Diode, 600W Peak Pulse Power, 41.4A Peak Pulse Current. Features 9.5V Minimum Breakdown Voltage and 14.5V Clamping Voltage. Operates across a wide temperature range from -55°C to 175°C with a maximum reverse leakage of 20uA. Housed in a DO-204AC (DO-15) package with axial termination for through-hole mounting. This RoHS compliant component offers 8.55V reverse standoff voltage and is suitable for automotive applications.
Sign in to ask questions about the Vishay P6KE10CAHE3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6KE10CAHE3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 14.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE10CAHE3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
