
Bidirectional TVS Diode, 600W Peak Pulse Power, 10.5V Reverse Breakdown Voltage, and 15.6V Clamping Voltage. This silicon transient voltage suppressor features a 10µA leakage current and a 100A maximum surge current capability. Designed for through-hole mounting with axial termination, it operates across a wide temperature range of -55°C to 175°C. The DO-15 package is RoHS compliant and supplied on tape and reel.
Vishay P6KE11CA-E3/54 technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 15.6V |
| Clamping Voltage-Max | 15.6V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Max Breakdown Voltage | 11.6V |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 10.5V |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE11CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.