
Bidirectional TVS Diode, 600W peak pulse power dissipation, featuring a 102V reverse standoff voltage and 114V minimum breakdown voltage. This silicon transient suppressor offers a 165V clamping voltage and a low 1µA leakage current. Designed for through-hole mounting in a DO-204AC (DO-15) package, it operates across a wide temperature range from -55°C to 175°C. Ideal for surge protection applications, it handles a 100A maximum surge current.
Vishay P6KE120CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 165V |
| Clamping Voltage-Max | 165V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 126V |
| Min Breakdown Voltage | 114V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 102V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 114V |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE120CA-E3/54 to view detailed technical specifications.
No datasheet is available for this part.