
Bidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, designed for through-hole mounting in a DO-204AC (DO-15) plastic package. Features a minimum breakdown voltage of 11.4V, a reverse standoff voltage of 10.2V, and a clamping voltage of 16.7V. Offers a maximum surge current of 100A and a peak pulse current of 35.9A, with a low leakage current of 5µA. Operates across a wide temperature range from -55°C to 175°C, with RoHS compliance.
Sign in to ask questions about the Vishay P6KE12CA-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6KE12CA-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 16.7V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE12CA-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
