
Bidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power and 3.4A peak pulse current. Features a 124V minimum breakdown voltage, 111V reverse standoff voltage, and 187V clamping voltage. This silicon TVS diode offers 1µA leakage current and operates across a -55°C to +175°C temperature range. Designed for through-hole mounting with axial termination, it is packaged in a DO-204AC (DO-15) plastic package and is RoHS compliant.
Vishay P6KE130CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 187V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 105V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 124V |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE130CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
