
Bidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power dissipation. Features a 12.8V reverse standoff voltage and a 14.3V minimum breakdown voltage. Clamping voltage is 21.2V, with a maximum surge current of 28.3A. Housed in a DO-204AC (DO-15) package for through-hole mounting, this RoHS compliant component operates from -65°C to 175°C.
Vishay P6KE15CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 21.2V |
| Clamping Voltage-Max | 21.2V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Output Current | 28.3A |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 28.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| Width | 3.6mm |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE15CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
