
The P6KE16-E3/54 is a unidirectional Zener diode from Vishay with a minimum breakdown voltage of 14.4V and a clamping voltage of 23.5V. It features a maximum surge current of 100A and a peak pulse power of 600W. The diode is packaged in a DO-204AC case and is designed for through-hole mounting. It operates over a temperature range of -55°C to 175°C and is RoHS compliant.
Sign in to ask questions about the Vishay P6KE16-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6KE16-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 23.5V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12.9V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12.9V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE16-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.