
Unidirectional TVS Diode, 600W peak pulse power dissipation, 136V reverse standoff voltage, and 152V minimum breakdown voltage. Features a 219V clamping voltage, 1uA leakage current, and 100A max surge current. Operates from -55°C to 175°C, mounted through-hole via axial leads in a DO-204AC package. RoHS compliant.
Vishay P6KE160A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 219V |
| Clamping Voltage-Max | 219V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 168V |
| Min Breakdown Voltage | 152V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 136V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 152V |
| Reverse Standoff Voltage | 136V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE160A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
