
Bidirectional TVS Diode, 600W Peak Pulse Power, 2.6A Peak Pulse Current, 100A Max Surge Current. Features 145V Reverse Standoff Voltage, 162V Min Breakdown Voltage, and 234V Clamping Voltage. Operates across a -55°C to 175°C temperature range with 1µA Leakage Current. Through-hole mounted in a DO-204AC (DO-15) plastic package.
Sign in to ask questions about the Vishay P6KE170CA-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6KE170CA-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 234V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 145V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 162V |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE170CA-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
