
Unidirectional TVS Diode, DO-204AC package, featuring a 14.5V reverse standoff voltage and 16.2V minimum breakdown voltage. This component offers a 26.5V clamping voltage, 100A maximum surge current capability, and 600W peak pulse power. Operating across a wide temperature range from -55°C to 175°C, it includes a low 1µA leakage current. Designed for through-hole mounting with axial termination, this RoHS compliant device is supplied in an ammo pack.
Vishay P6KE18-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 26.5V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 16.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 14.5V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 22.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 16.2V |
| Reverse Standoff Voltage | 14.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE18-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
