
Bidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power dissipation. Features a 15.3V reverse standoff voltage and 17.1V minimum breakdown voltage, with a clamping voltage of 25.2V. Operates across a wide temperature range from -65°C to 175°C. Housed in a DO-204AC (DO-15) plastic package with axial termination for through-hole mounting. RoHS compliant with a low leakage current of 1µA.
Vishay P6KE18CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 25.2V |
| Clamping Voltage-Max | 25.2V |
| Diameter | 3.6mm |
| Direction | Bidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 23.8A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| Width | 3.6mm |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE18CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
