
Bidirectional TVS Diode, 600W peak pulse power, featuring a 15.3V reverse standoff voltage and 17.1V minimum breakdown voltage. This silicon transient voltage suppressor offers a 25.2V clamping voltage and a low 1µA leakage current. Designed for through-hole mounting in a DO-204AC (DO-15) plastic package, it operates across a wide temperature range of -55°C to +175°C. Ideal for transient voltage suppression applications.
Sign in to ask questions about the Vishay P6KE18CA-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6KE18CA-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 25.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE18CA-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
