
Bidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, designed for through-hole mounting with axial termination. Features a minimum breakdown voltage of 17.1V and a clamping voltage of 25.2V. Operates across a wide temperature range from -55°C to 175°C, with a maximum reverse leakage current of 1µA. This silicon TVS diode offers a maximum surge current of 100A and is packaged in a DO-204AC (DO-15) plastic package, supplied on tape and reel.
Sign in to ask questions about the Vishay P6KE18CAHE3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6KE18CAHE3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 25.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE18CAHE3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.