Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional,
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 274V |
| Diameter | 3.6mm |
| Lead Free | Contains Lead |
| Length | 7.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 171V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |