The P6KE200A-E3/1 is a unidirectional surge suppressor with a clamping voltage of 274V and a peak pulse power of 600W. It operates within a temperature range of -55°C to 175°C and has a maximum surge current of 100A. The device is packaged in a DO-204AC case and is available in bulk quantities.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 274V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 171V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Compliant |