The P6KE200A-E3/23 is a unidirectional transient voltage suppressor with a clamping voltage of 274V and a maximum operating temperature of 175°C. It is available in a 2-pin DO-204AC package and is RoHS compliant. The device can withstand a maximum power dissipation of 5W and a peak pulse power of 600W. It is suitable for use in applications where a high level of surge current is required, with a maximum surge current of 100A. The device is rated for operation from -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 274V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 100A |
| Mount | Reverse |
| Operating Supply Voltage | 171V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| RoHS | Compliant |