
Unidirectional TVS diode, 600W peak pulse power, with a 274V clamping voltage and 190V minimum breakdown voltage. This silicon transient suppressor features a 171V reverse standoff voltage and 1µA maximum reverse leakage current. Designed for through-hole mounting in a DO-204AC package, it operates across a temperature range of -55°C to 175°C. RoHS compliant and packaged on tape and reel.
Vishay P6KE200A-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 274V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE200A-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
