Bidirectional TVS Diode, 600W peak pulse power, 2.2A peak pulse current, and 100A max surge current. Features a 171V reverse standoff voltage, 190V minimum breakdown voltage, and 274V clamping voltage. This silicon transient suppressor operates bidirectionally with a 1uA leakage current and a wide temperature range of -55°C to 175°C. Packaged in a DO-204AC (DO-15) plastic through-hole mount, it is RoHS compliant.
Vishay P6KE200CA-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 274V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE200CA-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
