The P6KE20CA/4 is a unidirectional transient voltage suppressor with a clamping voltage of 27.7V and a maximum operating temperature of 175°C. It has a leakage current of 1uA and a maximum surge current of 100A. The device is packaged in a DO-204AC case and is suitable for through-hole mounting. It is not RoHS compliant.
Sign in to ask questions about the Vishay P6KE20CA/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6KE20CA/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 27.7V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 19V |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE20CA/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.