The P6KE20CA-E3/4 transient voltage suppressor from Vishay is a bidirectional device with a clamping voltage of 27.7V and peak pulse power of 600W. It operates within a temperature range of -55°C to 175°C and is available in a DO-204AC package. This lead-free component is RoHS compliant and suitable for use in high-temperature applications.
Vishay P6KE20CA-E3/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 27.7V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.