
Bidirectional TVS Diode, 600W peak pulse power, 21.7A peak pulse current. Features 19V minimum breakdown voltage and 27.7V clamping voltage. Operating voltage of 17.1V with 1uA leakage current. Housed in a DO-204AC package with axial termination for through-hole mounting. Operates across a wide temperature range of -65°C to 175°C.
Vishay P6KE20CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 27.7V |
| Clamping Voltage-Max | 27.7V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.299inch |
| Max Breakdown Voltage | 21V |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 21.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 19V |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| Working Voltage | 3.5V |
| RoHS | Compliant |
No datasheet is available for this part.
