
Bidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, designed for transient voltage suppression. Features a minimum breakdown voltage of 19V and a clamping voltage of 27.7V. Operates across a wide temperature range from -55°C to 175°C with a low leakage current of 1µA. This through-hole, axial-mount component offers a maximum surge current capability of 100A and is RoHS compliant.
Sign in to ask questions about the Vishay P6KE20CA-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6KE20CA-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 27.7V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 21.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 19V |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE20CA-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
