
The P6KE20CAHE3/54 is a bidirectional Zener diode from Vishay, featuring a clamping voltage of 27.7V and a minimum breakdown voltage of 19V. It has a maximum operating temperature of 175°C and a maximum reverse leakage current of 1uA. The diode is packaged in a DO-204AC case and is designed for through-hole mounting. It is RoHS compliant and meets the AEC-Q101 automotive standard.
Sign in to ask questions about the Vishay P6KE20CAHE3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6KE20CAHE3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 27.7V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE20CAHE3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
