The P6KE220-E3/73 is a unidirectional TransZorb transient voltage suppressor with a clamping voltage of 344V and a minimum breakdown voltage of 198V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is packaged in a DO-204AC case and is available in tape and reel packaging. It is RoHS compliant and suitable for use in a variety of applications where transient voltage protection is required.
Vishay P6KE220-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 344V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 198V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 175V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 198V |
| Reverse Standoff Voltage | 175V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.