Unidirectional TVS diode for transient voltage suppression. Features 600W peak pulse power and 1.8A peak pulse current. Offers 328V clamping voltage and 209V minimum breakdown voltage. Operates with 185V reverse standoff voltage and 1uA leakage current. Packaged in a DO-204AC (DO-15) axial package for through-hole mounting.
Vishay P6KE220A-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 328V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 185V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 1.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 185V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.