Unidirectional TVS Diode, 600W Peak Pulse Power, 19.6A Peak Pulse Current. Features 18.8V Reverse Standoff Voltage, 20.9V Minimum Breakdown Voltage, and 30.6V Clamping Voltage. Operates from -55°C to 175°C with 1µA Leakage Current. Packaged in DO-204AC (DO-15) through-hole plastic package, RoHS compliant.
Sign in to ask questions about the Vishay P6KE22A-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6KE22A-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 30.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE22A-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
