The P6KE24CA-E3/51 transient voltage suppressor from Vishay features a DO-204AC package and bidirectional polarity. It has a maximum clamping voltage of 33.2V and a maximum surge current of 100A. The device operates over a temperature range of -55°C to 175°C and is RoHS compliant. The P6KE24CA-E3/51 is suitable for use in applications requiring protection against voltage spikes and surges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P6KE24CA-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-204AC |
| Clamping Voltage | 33.2V |
| Clamping Voltage-Max | 33.2V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 25.2V |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 18.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE24CA-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.