
The P6KE27A/54 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 37.5V and a maximum power dissipation of 600W. It is available in a DO-204AC package with a diameter of 3.6mm and a length of 7.6mm. The device operates over a temperature range of -55°C to 175°C and is not RoHS compliant. It has a maximum surge current of 100A and a peak pulse power of 600W.
Checking distributor stock and pricing after the page loads.
Vishay P6KE27A/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 37.5V |
| Diameter | 3.6mm |
| Lead Free | Contains Lead |
| Length | 7.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 100A |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | No |
| DC Rated Voltage | 27V |
| RoHS | Not Compliant |
