The P6KE27A-E3/4 transient voltage suppressor from Vishay features a clamping voltage of 37.5V and a maximum operating temperature of 175°C. It is available in a DO-204AC package and is suitable for through-hole mounting. The device has a peak pulse power of 600W and a peak pulse current of 16A. It is RoHS compliant and has a leakage current of 1uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P6KE27A-E3/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6KE27A-E3/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 37.5V |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE27A-E3/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.