Unidirectional TVS Diode, 600W Peak Pulse Power, 16A Peak Pulse Current. Features 25.7V Minimum Breakdown Voltage, 28.4V Maximum Breakdown Voltage, and 37.5V Clamping Voltage. Operates at 23.1V Reverse Standoff Voltage with 1uA Leakage Current. Housed in a DO-204AC (DO-15) package for through-hole mounting. RoHS compliant with a wide operating temperature range of -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
Vishay P6KE27A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 37.5V |
| Clamping Voltage-Max | 37.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 28.4V |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 16A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
