Trans Voltage Suppressor Diode, 21.8V V(RWM), Bidirectional,
Checking distributor stock and pricing after the page loads.
Vishay P6KE27C technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 21.8 |
| Clamping Voltage-Max | 39.1 |
| Breakdown Voltage-Nom | 27 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |