
The P6KE27CA/23 transient voltage suppressor features a clamping voltage of 37.5V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 175°C and has a maximum surge current of 100A. The device is packaged in a DO-204AC case and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay P6KE27CA/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 37.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 2000 |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
