The P6KE27CA-E3/51 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 37.5V and a maximum breakdown voltage of 28.4V. It is available in a DO-204AC package, suitable for through-hole mounting. The device operates over a temperature range of -55°C to 175°C and is RoHS compliant. It can handle a maximum surge current of 100A and a peak pulse power of 600W.
Checking distributor stock and pricing after the page loads.
Vishay P6KE27CA-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 37.5V |
| Clamping Voltage-Max | 37.5V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 28.4V |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| RoHS Compliant | Yes |
| RoHS | Compliant |